RDP-5SPFFV-TCU7001 | |
---|---|
DigiKey Part Number | 1754-1471-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFV-TCU7001 |
Description | RJ45 D SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.64000 | ¥101.64 |
10 | ¥90.06200 | ¥900.62 |
30 | ¥86.59967 | ¥2,597.99 |
50 | ¥83.13420 | ¥4,156.71 |
100 | ¥78.51610 | ¥7,851.61 |
250 | ¥71.58820 | ¥17,897.05 |
500 | ¥66.96952 | ¥33,484.76 |
1,000 | ¥61.42724 | ¥61,427.24 |