ROP-5SPFFH-TCU7001 | |
---|---|
DigiKey Part Number | 1754-1473-ND |
Manufacturer | |
Manufacturer Product Number | ROP-5SPFFH-TCU7001 |
Description | RJ45 ODVA FRONT LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
10 | ¥84.56100 | ¥845.61 |
30 | ¥81.31267 | ¥2,439.38 |
40 | ¥78.06075 | ¥3,122.43 |
80 | ¥73.72300 | ¥5,897.84 |
230 | ¥67.21830 | ¥15,460.21 |
440 | ¥62.88168 | ¥27,667.94 |
950 | ¥57.67768 | ¥54,793.80 |