ROP-5SDFFH-TCU7001 | |
---|---|
DigiKey Part Number | ROP-5SDFFH-TCU7001-ND |
Manufacturer | |
Manufacturer Product Number | ROP-5SDFFH-TCU7001 |
Description | RJ45 ODVA DOUBLE LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
10 | ¥84.56100 | ¥845.61 |
30 | ¥81.31267 | ¥2,439.38 |
50 | ¥78.06040 | ¥3,903.02 |
100 | ¥73.72320 | ¥7,372.32 |
250 | ¥67.21828 | ¥16,804.57 |
500 | ¥62.88168 | ¥31,440.84 |
1,000 | ¥57.67765 | ¥57,677.65 |