SLPIPA25BSB0 | |
---|---|
DigiKey Part Number | 965-SLPIPA25BSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSB0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.47000 | ¥118.47 |
10 | ¥101.02200 | ¥1,010.22 |
25 | ¥95.38160 | ¥2,384.54 |
50 | ¥94.86760 | ¥4,743.38 |
100 | ¥89.22660 | ¥8,922.66 |
250 | ¥84.61188 | ¥21,152.97 |
500 | ¥82.56058 | ¥41,280.29 |
1,000 | ¥80.50937 | ¥80,509.37 |