SLPIPA25BSB3 | |
---|---|
DigiKey Part Number | 965-SLPIPA25BSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSB3 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.90000 | ¥150.90 |
10 | ¥128.72200 | ¥1,287.22 |
25 | ¥121.53120 | ¥3,038.28 |
50 | ¥120.87960 | ¥6,043.98 |
100 | ¥113.69180 | ¥11,369.18 |
250 | ¥107.81116 | ¥26,952.79 |
500 | ¥105.19764 | ¥52,598.82 |