C10-752785-100 | |
---|---|
DigiKey Part Number | 965-C10-752785-100-ND |
Manufacturer | |
Manufacturer Product Number | C10-752785-100 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.75000 | ¥121.75 |
10 | ¥103.79700 | ¥1,037.97 |
25 | ¥98.00200 | ¥2,450.05 |
50 | ¥97.47500 | ¥4,873.75 |
100 | ¥91.67970 | ¥9,167.97 |
250 | ¥86.93788 | ¥21,734.47 |
500 | ¥84.83026 | ¥42,415.13 |