SLPIPA25BSB4 | |
---|---|
DigiKey Part Number | 965-SLPIPA25BSB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSB4 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.07000 | ¥106.07 |
10 | ¥90.48800 | ¥904.88 |
25 | ¥85.43440 | ¥2,135.86 |
50 | ¥84.97480 | ¥4,248.74 |
100 | ¥80.86660 | ¥8,086.66 |