SLPIRABPSR0 | |
---|---|
DigiKey Part Number | 965-SLPIRABPSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRABPSR0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.58000 | ¥83.58 |
10 | ¥71.26100 | ¥712.61 |
25 | ¥67.27760 | ¥1,681.94 |
50 | ¥66.91820 | ¥3,345.91 |
100 | ¥62.93880 | ¥6,293.88 |
250 | ¥59.68300 | ¥14,920.75 |
500 | ¥58.23608 | ¥29,118.04 |
1,000 | ¥56.78927 | ¥56,789.27 |