SLPIRABPSB1 | |
---|---|
DigiKey Part Number | 965-SLPIRABPSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRABPSB1 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥77.75500 | ¥777.55 |
25 | ¥73.41200 | ¥1,835.30 |
50 | ¥73.01800 | ¥3,650.90 |
100 | ¥68.67670 | ¥6,867.67 |
250 | ¥65.12476 | ¥16,281.19 |
500 | ¥63.54586 | ¥31,772.93 |
1,000 | ¥61.96703 | ¥61,967.03 |