10156618-1300LF | |
---|---|
DigiKey Part Number | 609-10156618-1300LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156618-1300LF |
Description | CONN BOARD-IN HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156618-1300LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.30200 | ¥23.02 |
25 | ¥2.02640 | ¥50.66 |
50 | ¥1.86260 | ¥93.13 |
100 | ¥1.78840 | ¥178.84 |
250 | ¥1.60620 | ¥401.55 |
500 | ¥1.53328 | ¥766.64 |
1,000 | ¥1.27771 | ¥1,277.71 |
3,000 | ¥1.16816 | ¥3,504.48 |