MK66FN2M0VLQ18 | |
---|---|
DigiKey Part Number | MK66FN2M0VLQ18-ND |
Manufacturer | |
Manufacturer Product Number | MK66FN2M0VLQ18 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MK66FN2M0VLQ18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 2x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.11000 | ¥225.11 |
10 | ¥180.55000 | ¥1,805.50 |
120 | ¥154.17600 | ¥18,501.12 |
480 | ¥152.14735 | ¥73,030.73 |