76644-102

DigiKey Part Number
76644-102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
76644-102
Description
RELIMATE TERMINAL TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Single Post
Terminal Style
Flanged, Pin Retention
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
0.025" (0.64mm) Square
Length - Above Flange
-
Length - Below Flange
0.040" (1.02mm)
Length - Overall
0.42" (10.7mm)
Flange Diameter
0.043" (1.10mm)
Mounting Hole Diameter
0.034" ~ 0.036" (0.86mm ~ 0.91mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25,000¥2.73551¥68,387.75