10612-24-9 | |
---|---|
DigiKey Part Number | A132096-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10612-24-9 |
Description | 10612-24-9 FEET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 77 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Shield Type | Braid | |
Impedance | 77 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.048" (1.22mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.35000 | ¥75.35 |
3 | ¥69.51000 | ¥208.53 |
5 | ¥66.93000 | ¥334.65 |
7 | ¥65.46714 | ¥458.27 |
10 | ¥64.39200 | ¥643.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)