10613-24-9 | |
---|---|
DigiKey Part Number | A132097-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10613-24-9 |
Description | 10613-24-9 FEET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Double Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.048" (1.22mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | 150°C | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.61000 | ¥134.61 |
3 | ¥124.18333 | ¥372.55 |
5 | ¥119.61200 | ¥598.06 |
7 | ¥117.00286 | ¥819.02 |
10 | ¥114.39300 | ¥1,143.93 |
25 | ¥107.19920 | ¥2,679.98 |
50 | ¥101.97040 | ¥5,098.52 |
100 | ¥96.74140 | ¥9,674.14 |