10613-24-9 | |
---|---|
DigiKey Part Number | A132097-50-ND |
Manufacturer | |
Manufacturer Product Number | 10613-24-9 |
Description | 10613-24-9 50' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 50.0' (15.24m) 77 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Double Braid | |
Impedance | 77 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.048" (1.22mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,297.98000 | ¥3,297.98 |
3 | ¥3,051.10000 | ¥9,153.30 |
5 | ¥2,945.27000 | ¥14,726.35 |
7 | ¥2,874.72143 | ¥20,123.05 |
10 | ¥2,804.17900 | ¥28,041.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/675/808/10612-24-9_tmb.jpg)