65043-034LF | |
---|---|
DigiKey Part Number | 609-2376-ND |
Manufacturer | |
Manufacturer Product Number | 65043-034LF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-034LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.55000 | ¥10.55 |
10 | ¥8.93700 | ¥89.37 |
25 | ¥8.57280 | ¥214.32 |
50 | ¥8.38980 | ¥419.49 |
100 | ¥8.02440 | ¥802.44 |
250 | ¥7.29492 | ¥1,823.73 |
500 | ¥6.56548 | ¥3,282.74 |
1,000 | ¥5.83593 | ¥5,835.93 |
3,000 | ¥5.28885 | ¥15,866.55 |