47743-000LF | |
---|---|
DigiKey Part Number | 609-5587-ND |
Manufacturer | |
Manufacturer Product Number | 47743-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47743-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.54320 | ¥138.58 |
50 | ¥5.42500 | ¥271.25 |
100 | ¥5.19020 | ¥519.02 |
250 | ¥4.71800 | ¥1,179.50 |
500 | ¥4.24628 | ¥2,123.14 |
1,000 | ¥3.77446 | ¥3,774.46 |
3,000 | ¥3.42062 | ¥10,261.86 |