47565-001LF | |
---|---|
DigiKey Part Number | 609-4526-2-ND - Tape & Reel (TR) 609-4526-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47565-001LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47565-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.84400 | ¥71.10 |
50 | ¥2.67640 | ¥133.82 |
100 | ¥2.56470 | ¥256.47 |
250 | ¥2.34208 | ¥585.52 |
500 | ¥2.23044 | ¥1,115.22 |
1,000 | ¥1.84015 | ¥1,840.15 |
2,500 | ¥1.67290 | ¥4,182.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.50560 | ¥15,056.00 |
20,000 | ¥1.48330 | ¥29,666.00 |
30,000 | ¥1.44984 | ¥43,495.20 |