65039-033LF | |
---|---|
DigiKey Part Number | 609-2339-ND |
Manufacturer | |
Manufacturer Product Number | 65039-033LF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-033LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.06900 | ¥60.69 |
25 | ¥5.82480 | ¥145.62 |
50 | ¥5.69920 | ¥284.96 |
100 | ¥5.45250 | ¥545.25 |
250 | ¥4.95668 | ¥1,239.17 |
500 | ¥4.46086 | ¥2,230.43 |
1,000 | ¥3.96523 | ¥3,965.23 |
3,000 | ¥3.59351 | ¥10,780.53 |