SW-R2-1A-F-1-0 | |
---|---|
DigiKey Part Number | 2057-SW-R2-1A-F-1-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-1A-F-1-0 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥3.03120 | ¥75.78 |
50 | ¥2.89980 | ¥144.99 |
100 | ¥2.77410 | ¥277.41 |
250 | ¥2.61632 | ¥654.08 |
500 | ¥2.50268 | ¥1,251.34 |
1,000 | ¥2.39373 | ¥2,393.73 |