61083-124402LF | |
---|---|
DigiKey Part Number | 609-1705-2-ND - Tape & Reel (TR) 609-1705-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-124402LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-124402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥68.48600 | ¥684.86 |
25 | ¥64.51280 | ¥1,612.82 |
50 | ¥62.85920 | ¥3,142.96 |
100 | ¥61.20490 | ¥6,120.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥54.58843 | ¥21,835.37 |
800 | ¥47.97164 | ¥38,377.31 |
1,200 | ¥45.32489 | ¥54,389.87 |