61082-122400LF | |
---|---|
DigiKey Part Number | 609-61082-122400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-122400LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-122400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥70.14778 | ¥631.33 |
18 | ¥63.12889 | ¥1,136.32 |
27 | ¥59.46926 | ¥1,605.67 |
45 | ¥57.94489 | ¥2,607.52 |
90 | ¥56.42056 | ¥5,077.85 |
450 | ¥47.27133 | ¥21,272.10 |
900 | ¥44.22157 | ¥39,799.41 |