61083-122400LF | |
---|---|
DigiKey Part Number | 609-61083-122400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-122400LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-122400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥49.84222 | ¥448.58 |
18 | ¥45.25889 | ¥814.66 |
27 | ¥42.86741 | ¥1,157.42 |
45 | ¥41.87000 | ¥1,884.15 |
90 | ¥39.87589 | ¥3,588.83 |
450 | ¥33.89444 | ¥15,252.50 |
900 | ¥30.90371 | ¥27,813.34 |