61083-041402LF | |
---|---|
DigiKey Part Number | 609-1667-2-ND - Tape & Reel (TR) 609-1667-1-ND - Cut Tape (CT) 609-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-041402LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-041402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥39.13600 | ¥391.36 |
25 | ¥37.06880 | ¥926.72 |
50 | ¥36.20680 | ¥1,810.34 |
100 | ¥34.48280 | ¥3,448.28 |
250 | ¥30.17236 | ¥7,543.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥26.72410 | ¥24,051.69 |
1,800 | ¥24.13787 | ¥43,448.17 |
2,700 | ¥23.27583 | ¥62,844.74 |