47745-001LF | |
---|---|
DigiKey Part Number | 609-4518-ND |
Manufacturer | |
Manufacturer Product Number | 47745-001LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47745-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.81800 | ¥38.18 |
25 | ¥3.48760 | ¥87.19 |
50 | ¥3.28220 | ¥164.11 |
100 | ¥3.14520 | ¥314.52 |
250 | ¥2.87148 | ¥717.87 |
500 | ¥2.73468 | ¥1,367.34 |
1,000 | ¥2.25614 | ¥2,256.14 |
3,000 | ¥2.05100 | ¥6,153.00 |