10144041-04011LF | |
---|---|
DigiKey Part Number | 609-6321-2-ND - Tape & Reel (TR) 609-6321-1-ND - Cut Tape (CT) 609-6321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144041-04011LF |
Description | CONN HEADER SMD R/A 4POS 0.8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144041-04011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.069" (1.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
100 | ¥4.02610 | ¥402.61 |
500 | ¥3.50082 | ¥1,750.41 |
1,000 | ¥2.88821 | ¥2,888.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.62564 | ¥9,189.74 |
7,000 | ¥2.53811 | ¥17,766.77 |
10,500 | ¥2.36307 | ¥24,812.24 |
17,500 | ¥2.32806 | ¥40,741.05 |
24,500 | ¥2.27555 | ¥55,750.97 |