MP2322GQH-P | |
---|---|
DigiKey Part Number | 1589-MP2322GQH-PTR-ND - Tape & Reel (TR) 1589-MP2322GQH-PCT-ND - Cut Tape (CT) 1589-MP2322GQH-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2322GQH-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (1.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.62000 | ¥136.20 |
25 | ¥12.85320 | ¥321.33 |
100 | ¥10.95020 | ¥1,095.02 |
250 | ¥10.28196 | ¥2,570.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.99664 | ¥4,498.32 |
1,000 | ¥7.45442 | ¥7,454.42 |
2,500 | ¥6.94031 | ¥17,350.78 |
5,000 | ¥6.68327 | ¥33,416.35 |
12,500 | ¥6.42623 | ¥80,327.88 |