10073599-012LF | |
---|---|
DigiKey Part Number | 609-3100-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-012LF |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-012LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.93000 | ¥7.93 |
10 | ¥6.73100 | ¥67.31 |
25 | ¥6.45920 | ¥161.48 |
50 | ¥6.32160 | ¥316.08 |
100 | ¥6.04690 | ¥604.69 |
250 | ¥5.49700 | ¥1,374.25 |
500 | ¥4.94734 | ¥2,473.67 |
1,000 | ¥4.39759 | ¥4,397.59 |
3,000 | ¥3.98534 | ¥11,956.02 |