MRJ-5780-01 | |
---|---|
DigiKey Part Number | MRJ-5780-01-ND |
Manufacturer | |
Manufacturer Product Number | MRJ-5780-01 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ-5780-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.30000 | ¥179.30 |
10 | ¥156.98000 | ¥1,569.80 |
25 | ¥150.20000 | ¥3,755.00 |
50 | ¥145.35460 | ¥7,267.73 |
100 | ¥140.51000 | ¥14,051.00 |
250 | ¥132.75748 | ¥33,189.37 |
500 | ¥128.88146 | ¥64,440.73 |