MRJ-2586-10BP | |
---|---|
DigiKey Part Number | MRJ-2586-10BP-ND |
Manufacturer | |
Manufacturer Product Number | MRJ-2586-10BP |
Description | CONN DUST CAP FOR MRJ SER RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MRJ Series Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | MRJ-2586-10BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MRJ Series Receptacle | |
Features | Lanyard | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
60 | ¥8.54050 | ¥512.43 |
120 | ¥8.16933 | ¥980.32 |
1,020 | ¥5.94141 | ¥6,060.24 |
5,040 | ¥5.19873 | ¥26,201.60 |
10,020 | ¥4.93879 | ¥49,486.68 |