MRJ-5385-01 | |
---|---|
DigiKey Part Number | MRJ-5385-01-ND |
Manufacturer | |
Manufacturer Product Number | MRJ-5385-01 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ-5385-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.12000 | ¥125.12 |
10 | ¥110.92300 | ¥1,109.23 |
25 | ¥106.65520 | ¥2,666.38 |
50 | ¥102.38940 | ¥5,119.47 |
100 | ¥96.70160 | ¥9,670.16 |
250 | ¥88.16904 | ¥22,042.26 |
500 | ¥82.48078 | ¥41,240.39 |
1,000 | ¥75.65474 | ¥75,654.74 |