MRJ-2586-20BP | |
---|---|
DigiKey Part Number | MRJ-2586-20BP-ND |
Manufacturer | |
Manufacturer Product Number | MRJ-2586-20BP |
Description | CONN DUST CAP FOR MRJ SER RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MRJ Series Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | MRJ-2586-20BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MRJ Series Receptacle | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥9.83600 | ¥98.36 |
25 | ¥9.43640 | ¥235.91 |
60 | ¥9.23367 | ¥554.02 |
120 | ¥8.83275 | ¥1,059.93 |
300 | ¥8.02997 | ¥2,408.99 |
540 | ¥7.22681 | ¥3,902.48 |
1,020 | ¥6.42383 | ¥6,552.31 |
2,520 | ¥5.82165 | ¥14,670.56 |