MRJ538401 | |
---|---|
DigiKey Part Number | MRJ538401-ND |
Manufacturer | |
Manufacturer Product Number | MRJ538401 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ538401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.28000 | ¥114.28 |
10 | ¥101.28400 | ¥1,012.84 |
25 | ¥97.39120 | ¥2,434.78 |
50 | ¥93.49480 | ¥4,674.74 |
100 | ¥88.30060 | ¥8,830.06 |
250 | ¥80.50896 | ¥20,127.24 |
500 | ¥75.31494 | ¥37,657.47 |
1,000 | ¥69.08198 | ¥69,081.98 |