09451511100 | |
---|---|
DigiKey Part Number | 1195-2163-ND |
Manufacturer | |
Manufacturer Product Number | 09451511100 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451511100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c | |
Features | Shock Resistant, Vibration Resistant | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.165" (55.00mm) | |
Color | Black | |
Wire Gauge | 22-24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥110.61100 | ¥1,106.11 |
25 | ¥106.35960 | ¥2,658.99 |
50 | ¥102.10360 | ¥5,105.18 |
100 | ¥96.43150 | ¥9,643.15 |
250 | ¥87.92308 | ¥21,980.77 |
500 | ¥82.25074 | ¥41,125.37 |
1,000 | ¥75.44383 | ¥75,443.83 |