09670370343 | |
---|---|
DigiKey Part Number | 1195-2717-ND |
Manufacturer | |
Manufacturer Product Number | 09670370343 |
Description | CONN BACKSHELL 37POS 180DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670370343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.76000 | ¥122.76 |
10 | ¥108.82400 | ¥1,088.24 |
30 | ¥104.63867 | ¥3,139.16 |
50 | ¥100.45200 | ¥5,022.60 |
100 | ¥94.87190 | ¥9,487.19 |
250 | ¥86.50056 | ¥21,625.14 |
500 | ¥80.92002 | ¥40,460.01 |
1,000 | ¥74.22319 | ¥74,223.19 |