09670150343 | |
---|---|
DigiKey Part Number | 1195-2658-ND |
Manufacturer | |
Manufacturer Product Number | 09670150343 |
Description | CONN BACKSHELL 15POS 180DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670150343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.58000 | ¥92.58 |
10 | ¥83.34600 | ¥833.46 |
30 | ¥78.51433 | ¥2,355.43 |
50 | ¥76.50240 | ¥3,825.12 |
100 | ¥74.48850 | ¥7,448.85 |
250 | ¥66.43564 | ¥16,608.91 |
500 | ¥62.40930 | ¥31,204.65 |
1,000 | ¥55.16184 | ¥55,161.84 |