09670090333 | |
---|---|
DigiKey Part Number | 1195-2621-ND |
Manufacturer | |
Manufacturer Product Number | 09670090333 |
Description | CONN BACKSHELL 9POS 45DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 09670090333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.75000 | ¥84.75 |
10 | ¥76.24400 | ¥762.44 |
30 | ¥71.82367 | ¥2,154.71 |
50 | ¥69.98400 | ¥3,499.20 |
100 | ¥68.14180 | ¥6,814.18 |
250 | ¥60.77484 | ¥15,193.71 |
500 | ¥57.09160 | ¥28,545.80 |
1,000 | ¥50.46155 | ¥50,461.55 |