L17D4K63009 | |
---|---|
DigiKey Part Number | L17D4K63009-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63009 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | L17D4K63009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Metal Chain | |
Number of Positions | 9 ~ 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
10 | ¥19.69700 | ¥196.97 |
25 | ¥18.65160 | ¥466.29 |
50 | ¥18.21980 | ¥910.99 |
100 | ¥17.35180 | ¥1,735.18 |
300 | ¥15.27443 | ¥4,582.33 |