Q5-3X-1 1/4-01-QB48IN-5 | |
---|---|
DigiKey Part Number | Q53X114B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1 1/4-01-QB48IN-5 |
Description | HEATSHRINK 1.181" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.181" (30.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.181" (30.00mm) | |
Inner Diameter - Recovered | 0.394" (10.01mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.59000 | ¥101.59 |
5 | ¥96.93000 | ¥484.65 |
10 | ¥73.85900 | ¥738.59 |
25 | ¥69.24080 | ¥1,731.02 |
50 | ¥64.62280 | ¥3,231.14 |
100 | ¥61.39240 | ¥6,139.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/226/MFG_Q5-3X-1-4-01-QB6IN-20_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/654/499/Q5-3X-1%201%5E4-01-SS25M_tmb.jpg)