2-966067-5 | |
---|---|
DigiKey Part Number | A135622-ND |
Manufacturer | |
Manufacturer Product Number | 2-966067-5 |
Description | CONN FERRULE DIN 7AWG RED |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2-966067-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 7 AWG (10.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.30360 | ¥82.59 |
50 | ¥3.23460 | ¥161.73 |
100 | ¥2.76510 | ¥276.51 |
300 | ¥2.48893 | ¥746.68 |
500 | ¥2.35046 | ¥1,175.23 |
1,000 | ¥2.06017 | ¥2,060.17 |
2,500 | ¥2.04634 | ¥5,115.85 |