0507528400 | |
---|---|
DigiKey Part Number | WM25513TR-ND - Tape & Reel (TR) WM25513CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0507528400 |
Description | TERM 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0507528400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.48400 | ¥4.84 |
100 | ¥0.34810 | ¥34.81 |
1,000 | ¥0.29252 | ¥292.52 |
2,500 | ¥0.26468 | ¥661.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24527 | ¥2,452.70 |