L17D4K63015 | |
---|---|
DigiKey Part Number | L17D4K63015-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63015 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | L17D4K63015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Metal Chain | |
Number of Positions | 15 ~ 26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥13.16680 | ¥329.17 |
50 | ¥12.85900 | ¥642.95 |
100 | ¥12.24690 | ¥1,224.69 |
300 | ¥10.78067 | ¥3,234.20 |