L17D4K63115 | |
---|---|
DigiKey Part Number | L17D4K63115-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63115 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Metal Chain | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.82900 | ¥158.29 |
25 | ¥14.99280 | ¥374.82 |
50 | ¥14.64580 | ¥732.29 |
100 | ¥13.94790 | ¥1,394.79 |
300 | ¥12.27803 | ¥3,683.41 |