12402143E512A

DigiKey Part Number
664-12402143E512ATR-ND - Tape & Reel (TR)
664-12402143E512ACT-ND - Cut Tape (CT)
664-12402143E512ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12402143E512A
Description
USB4 GEN3, TYPE C, TOP MOUNT, CE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12402143E512A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0 Gen 3
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥9.21100¥92.11
25¥8.83360¥220.84
50¥8.64660¥432.33
100¥8.27060¥827.06
250¥7.51888¥1,879.72
500¥6.76684¥3,383.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.01500¥6,015.00
2,000¥5.63907¥11,278.14
3,000¥5.45112¥16,353.36
5,000¥5.26314¥26,315.70
10,000¥4.99998¥49,999.80
Manufacturers Standard Package