DX07BD24JJ4R1100 | |
---|---|
DigiKey Part Number | 670-DX07BD24JJ4R1100TR-ND - Tape & Reel (TR) 670-DX07BD24JJ4R1100CT-ND - Cut Tape (CT) 670-DX07BD24JJ4R1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07BD24JJ4R1100 |
Description | CONN RCPT USB4 USB-C 24POS RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 Gen 3 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.57700 | ¥225.77 |
25 | ¥21.38480 | ¥534.62 |
50 | ¥20.88740 | ¥1,044.37 |
100 | ¥19.89240 | ¥1,989.24 |
250 | ¥17.40608 | ¥4,351.52 |
500 | ¥16.90874 | ¥8,454.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥12.30978 | ¥13,540.76 |