KUSBX-SMT-CS-4-BK-30TR | |
---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS-4-BK-30TR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS-4-BK-30TRCT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS-4-BK-30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS-4-BK-30TR |
Description | CONN USB 4.0 TYPE C HRZ 30AU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.68200 | ¥216.82 |
25 | ¥20.53760 | ¥513.44 |
50 | ¥20.05980 | ¥1,002.99 |
100 | ¥19.10420 | ¥1,910.42 |
250 | ¥16.71648 | ¥4,179.12 |
500 | ¥16.23882 | ¥8,119.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.82212 | ¥11,822.12 |