161A13399X | |
---|---|
DigiKey Part Number | 626-1838-ND |
Manufacturer | |
Manufacturer Product Number | 161A13399X |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.78640 | ¥139.32 |
100 | ¥2.66980 | ¥266.98 |
250 | ¥2.43800 | ¥609.50 |
500 | ¥2.32174 | ¥1,160.87 |
1,000 | ¥1.91543 | ¥1,915.43 |
2,500 | ¥1.74130 | ¥4,353.25 |