749805-8 | |
---|---|
DigiKey Part Number | A101787-ND |
Manufacturer | |
Manufacturer Product Number | 749805-8 |
Description | CONN D-SUB PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749805-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Short Screw (4-40) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.45000 | ¥180.45 |
10 | ¥176.65000 | ¥1,766.50 |
25 | ¥171.95280 | ¥4,298.82 |
50 | ¥163.49820 | ¥8,174.91 |
100 | ¥147.52360 | ¥14,752.36 |
250 | ¥146.58408 | ¥36,646.02 |
500 | ¥127.79120 | ¥63,895.60 |