163X10019X | |
---|---|
DigiKey Part Number | 626-1063-ND |
Manufacturer | |
Manufacturer Product Number | 163X10019X |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥18.55640 | ¥463.91 |
40 | ¥17.59975 | ¥703.99 |
80 | ¥16.29900 | ¥1,303.92 |
230 | ¥14.54078 | ¥3,344.38 |
440 | ¥13.58302 | ¥5,976.53 |
945 | ¥12.56237 | ¥11,871.44 |
2,400 | ¥11.46000 | ¥27,504.00 |