165X11239XE | |
---|---|
DigiKey Part Number | 626-1209-ND |
Manufacturer | |
Manufacturer Product Number | 165X11239XE |
Description | CONN BACKSHELL 9P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥66.82800 | ¥668.28 |
25 | ¥62.95320 | ¥1,573.83 |
50 | ¥61.33960 | ¥3,066.98 |
100 | ¥59.72610 | ¥5,972.61 |
250 | ¥53.26896 | ¥13,317.24 |
500 | ¥50.04054 | ¥25,020.27 |
1,000 | ¥44.22936 | ¥44,229.36 |